GMD-1.25A by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

GMD-1.25A

Bussmann / Eaton

Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass

PRICING per each  AVAILABILITY real time   
1-4 :$3.38
5-9 :$3.07
10-24 :$2.82
25-99 :$2.60
100-249 :$2.41
250-499 :$2.25
500 + :$2.17
Request Quote
0 (sold out)
See alternative parts
In our stock 
55 can ship 3/4/17
Available Factory Stock 
More available to ship 4/11/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: GMD-1.25A
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 1.25 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 20 x 5.2mm
Fuse Size: 5 X 20mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
BK/GMD-1.25-R
BK/GMD-1.25-R
In Stock:  1513
Customers Who Bought GMD-1.25A Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass
PART CLASSIFICATION DATA
HTS: 8536100020
COO: CN
ECCN: EAR99
DID YOU KNOW?