GMA-V-3.15A by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

GMA-V-3.15A

Bussmann / Eaton

Fuse Miniature 3.15A 125V Fast 2-Pin Axial Through Hole Cardboard Carton

PRICING per each  AVAILABILITY real time   
1-24 :$1.93
25-99 :$1.80
100-499 :$1.69
500-999 :$0.68
1,000 + :$0.51
1,236 can ship tomorrow
In our stock 
More available to ship 7/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: GMA-V-3.15A
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: Cardboard Carton
Screening Level: N/A
Current Rating: 3.15 A
Maximum Power Dissipation: N/A
Mounting: Through Hole
Acting: Fast
Operating Temperature: N/A
Dimension: 21.1 x 5.54 mm
Fuse Size: 5 X 20 mm
Customers Who Bought GMA-V-3.15A Also Bought
DESCRIPTION
Fuse Miniature Fast Acting 3.15A 125V Axial 5 X 20mm Glass Cardboard Carton