GMA-V-2.5A by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

GMA-V-2.5A

Bussmann / Eaton

Fuse Miniature Fast Acting 2.5A 250V Axial 5 X 20mm Glass Cardboard Carton

PRICING per each  AVAILABILITY real time   
1-24 :$1.67
25-99 :$1.56
100-499 :$1.46
500-999 :$0.60
1,000 + :$0.44
393 can ship today
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 28 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: GMA-V-2.5A
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: Cardboard Carton
Screening Level: N/A
Current Rating: 2.5 A
Maximum Power Dissipation: N/A
Mounting: Through Hole
Acting: Fast
Operating Temperature: N/A
Dimension: 21.1 x 5.54mm
Fuse Size: 5 X 20mm
Customers Who Bought GMA-V-2.5A Also Bought
DESCRIPTION
Fuse Miniature Fast Acting 2.5A 250V Axial 5 X 20mm Glass Cardboard Carton
DID YOU KNOW?