GMA-600MA BUSSMANN / EATON | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
GMA-600MA by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

GMA-600MA

Bussmann / Eaton

Fuse Miniature Fast Acting 0.6A 250V Holder Cartridge 5 X 20mm Glass

PRICING per each  AVAILABILITY Updated Today   
1-9 :$2.05
10-19 :$1.87
20-99 :$1.73
100-249 :$1.37
250-499 :$1.27
500 + :$1.23
923 can ship Monday
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
36 can ship 11/5/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 2/12/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: GMA-600MA
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 0.6 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Fast
Operating Temperature: N/A
Dimension: 20 x 5.2 mm
Fuse Size: 5 X 20 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
GMA-600-R
GMA-600-R
In Stock:  975
Customers Who Bought GMA-600MA Also Bought
DESCRIPTION
Fuse Miniature Fast Acting 0.6A 250V Holder Cartridge 5 X 20mm Glass
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
HTS: 8536100020
COO: CN
ECCN: EAR99