GLQ-3 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

GLQ-3

Bussmann / Eaton

Fuse Fast Acting 3A 300V Panel Mount Cartridge

PRICING per each  AVAILABILITY real time   
1-24 :$2.16
25-99 :$2.05
100-499 :$1.95
500-999 :$1.85
1,000-4,999 :$0.78
5,000 + :$0.76
67 can ship today
In our stock 
120 can ship 6/4/17
Available Factory Stock 
More available to ship 6/14/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
16 hour(s) 3 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: GLQ-3
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: N/A
Maximum AC Voltage Rating: 300 V
Maximum DC Voltage Rating: N/A
Fuse Material: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 3 A
Maximum Power Dissipation: N/A
Mounting: Panel Mount
Acting: Fast
Operating Temperature: N/A
Dimension: 57.15 x 15.9 mm
Fuse Size: N/A
Customers Who Bought GLQ-3 Also Bought
DESCRIPTION
Fuse Fast Acting 3A 300V Panel Mount Cartridge
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
HTS: 8536100020
COO: MX
ECCN: EAR99
DID YOU KNOW?