GFA-1/20 BUSSMANN / EATON | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
GFA-1/20 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

GFA-1/20

Bussmann / Eaton

Fuse Subminiature Non-Time Delay Acting 0.05A 125V Axial 3.7 X 7.6mm Glass Carton

PRICING per each  AVAILABILITY Updated Today   
1-9 :$13.56
10-19 :$12.43
20-99 :$11.48
100-249 :$10.66
250-499 :$9.95
500 + :$9.56
20 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/13/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: GFA-1/20
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Subminiature
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: Carton
Screening Level: N/A
Current Rating: 0.05 A
Maximum Power Dissipation: N/A
Mounting: Through Hole
Acting: Non-Time Delay
Operating Temperature: N/A
Dimension: 7.6 x 3.7 mm
Fuse Size: 3.7 X 7.6 mm
Customers Who Bought GFA-1/20 Also Bought
DESCRIPTION
Fuse Subminiature Non-Time Delay Acting 0.05A 125V Axial 3.7 X 7.6mm Glass Carton
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
HTS: 8536100020
COO: MX
ECCN: EAR99