GDC-V-200MA by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

GDC-V-200MA

Bussmann / Eaton

Fuse Miniature Slow Blow Acting 0.2A 250V Axial 5 X 20mm Glass Carton

PRICING per each  AVAILABILITY real time   
1-24 :$4.57
25-99 :$4.34
100-499 :$4.13
500-999 :$1.41
1,000 + :$1.05
200 can ship today
In our stock 
More available to ship 7/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: GDC-V-200MA
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: Carton
Screening Level: N/A
Current Rating: 0.2 A
Maximum Power Dissipation: N/A
Mounting: Through Hole
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 21.1 x 5.54 mm
Fuse Size: 5 X 20 mm
Customers Who Bought GDC-V-200MA Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 0.2A 250V Axial 5 X 20mm Glass Carton
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
HTS: 8536100020
COO: CN
DID YOU KNOW?