GDB-8A by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

GDB-8A

Bussmann / Eaton

Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass

PRICING per each  AVAILABILITY real time   
1-24 :$2.20
25-99 :$2.09
100-499 :$1.99
500-999 :$0.89
1,000 + :$0.65
51 can ship today
In our stock 
1,985 can ship 6/9/17
Available Factory Stock 
More available to ship 6/19/17
Manufacturer’s Lead Time 
15 views in the last month Popularity 
In Stock quantities placed in the next
13 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: GDB-8A
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 8 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Fast
Operating Temperature: N/A
Dimension: 20 x 5.2 mm
Fuse Size: 5 X 20 mm
Customers Who Bought GDB-8A Also Bought
DESCRIPTION
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass
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
HTS: 8536100020
COO: CN
ECCN: EAR99
DID YOU KNOW?