FRS-R-1-6/10 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

FRS-R-1-6/10

Bussmann / Eaton

Fuse Class RK5 Slow Blow Acting 1.6A 600V Holder Cartridge 20.57 X 127mm Carton

PRICING per each  AVAILABILITY real time   
1-9 :$26.32
10-19 :$23.89
20-49 :$22.19
50-99 :$20.71
100 + :$19.91
16 can ship Monday
In our stock 
More available to ship 7/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: FRS-R-1-6/10
RoHS: No
Type: Class RK5
Maximum AC Voltage Rating: 600 V
Maximum DC Voltage Rating: N/A
Fuse Material: N/A
Packaging: Carton
Screening Level: N/A
Current Rating: 1.6 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 127 x 20.57 mm
Fuse Size: 20.57 X 127 mm
Customers Who Bought FRS-R-1-6/10 Also Bought
DESCRIPTION
Fuse Class RK5 Slow Blow Acting 1.6A 600V Holder Cartridge 20.57 X 127mm Carton
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
HTS: 8536100040
COO: MX
DID YOU KNOW?