F03B125V5AS BUSSMANN / EATON | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

F03B125V5AS

Bussmann / Eaton

Fuse Miniature 5A 125V Holder Cartridge 6.35 X 31.75mm

PRICING per each  AVAILABILITY Updated Today   
1-24 :$12.33
25-49 :$11.38
50-99 :$10.57
100-499 :$9.87
500 + :$9.49
33 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/5/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: F03B125V5AS
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Miniature
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: N/A
Fuse Material: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 5 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: N/A
Operating Temperature: N/A
Dimension: 31.75 x 6.35 mm
Fuse Size: 6.35 X 31.75 mm
Customers Who Bought F03B125V5AS Also Bought
DESCRIPTION
Fuse Miniature 5A 125V Holder Cartridge 6.35 X 31.75mm
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
HTS: 8536100040
COO: MX
ECCN: EAR99