ETF-125MA BUSSMANN / EATON | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
ETF-125MA by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ETF-125MA

Bussmann / Eaton

Fuse Micro Slow Blow Acting 0.125A 250V Radial 8.35 X 7.7mm

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.27
25-99 :$2.12
100-999 :$1.79
1,000-4,999 :$1.12
5,000-9,999 :$1.08
10,000 + :$1.05
321 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: ETF-125MA
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Micro
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 0.125 A
Maximum Power Dissipation: 0.13 W
Mounting: Through Hole
Acting: Slow Blow
Operating Temperature: -55 to 125 °C
Dimension: 7.7 x 8.35 mm
Fuse Size: 8.35 X 7.7 mm
Customers Who Bought ETF-125MA Also Bought
DESCRIPTION
Fuse Micro Slow Blow Acting 0.125A 250V Radial 8.35 X 7.7mm