BK/S506-2-R by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BK/S506-2-R

Bussmann / Eaton

Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass

PRICING per each  AVAILABILITY real time   
1-24 :$0.132
25-99 :$0.125
100-499 :$0.115
500-999 :$0.107
1,000-1,999 :$0.100
2,000 + :$0.096
3,524 can ship today
In our stock 
8,312 can ship 6/4/17
Available Factory Stock 
More available to ship 7/18/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
1 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: BK/S506-2-R
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 2 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 20 x 5.2 mm
Fuse Size: 5 X 20 mm
Customers Who Bought BK/S506-2-R Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass