BK/S501-4A by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BK/S501-4A

Bussmann / Eaton

Fuse Miniature Fast Acting 4A 250V Holder Cartridge 5 X 20mm Ceramic

PRICING per each  AVAILABILITY real time   
1-24 :$3.20
25-99 :$2.99
100-499 :$2.80
500-999 :$1.01
1,000 + :$0.75
200 can ship today
In our stock 
More available to ship 7/18/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
14 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: BK/S501-4A
RoHS: No
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Ceramic
Packaging: N/A
Screening Level: N/A
Current Rating: 4 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Fast
Operating Temperature: N/A
Dimension: 20 x 5.2 mm
Fuse Size: 5 X 20 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
BK/S501-4-R
BK/S501-4-R
In Stock:  0
Customers Who Bought BK/S501-4A Also Bought
DESCRIPTION
Fuse Miniature Fast Acting 4A 250V Holder Cartridge 5 X 20mm Ceramic
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
HTS: 8536100020
COO: CN
DID YOU KNOW?