BK/S500-63-R BUSSMANN / EATON | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
BK/S500-63-R by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BK/S500-63-R

Bussmann / Eaton

Fuse Miniature Fast Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.69
25-99 :$2.56
100-499 :$2.43
500 + :$2.34
300 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/29/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
5 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: BK/S500-63-R
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 0.063 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Fast
Operating Temperature: N/A
Dimension: 20 x 5.2 mm
Fuse Size: 5 X 20 mm
Customers Who Bought BK/S500-63-R Also Bought
DESCRIPTION
Fuse Miniature Fast Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass
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
HTS: 8536100020
COO: CN
ECCN: EAR99