BK/PCC-2-R BUSSMANN / EATON | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
BK/PCC-2-R by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BK/PCC-2-R

Bussmann / Eaton

Fuse Subminiature Fast Acting 2A 250V Radial 7.62 X 2.41 X 4.32mm

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.86
25-99 :$2.72
100-499 :$2.58
500-999 :$2.46
1,000-4,999 :$0.90
5,000 + :$0.85
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
5,000 can ship 10/26/17
Incoming stock 
More available to ship 12/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: BK/PCC-2-R
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Subminiature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 450 V
Fuse Material: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 2 A
Maximum Power Dissipation: N/A
Mounting: Through Hole
Acting: Fast
Operating Temperature: N/A
Dimension: 7.62 x 2.41 x 4.32 mm
Fuse Size: 7.62 X 2.41 X 4.32 mm
Customers Who Bought BK/PCC-2-R Also Bought
DESCRIPTION
Fuse Subminiature Fast Acting 2A 250V Radial 7.62 X 2.41 X 4.32mm
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
HTS: 8536100040
COO: US