BK/NON-60 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BK/NON-60

Bussmann / Eaton

Fuse Class K5 60A 250V Holder Cartridge 76.2 X 20.57mm

PRICING per each  AVAILABILITY real time   
1-25 :$5.68
26-99 :$5.25
100-199 :$4.87
200-499 :$4.55
500 + :$4.37
88 can ship today
In our stock 
More available to ship 7/21/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
4 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: BK/NON-60
RoHS: No
Type: Class K5
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 125 V
Fuse Material: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 60 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: N/A
Operating Temperature: N/A
Dimension: 76.2 x 20.57 mm
Fuse Size: 76.2 X 20.57 mm
Customers Who Bought BK/NON-60 Also Bought
DESCRIPTION
Fuse Class K5 60A 250V Holder Cartridge 76.2 X 20.57mm
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
HTS: 8536100040
COO: MX
DID YOU KNOW?