BK/MDL-V-1/32 BUSSMANN / EATON | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
BK/MDL-V-1/32 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BK/MDL-V-1/32

Bussmann / Eaton

Fuse Miniature Slow Blow Acting 0.031A 250V Axial 6.35 X 31.75mm Glass

PRICING per each  AVAILABILITY Updated Today   
25-49 :$10.72
50-74 :$8.04
75-99 :$7.50
100 + :$7.35
100 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/19/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 25
In Stock quantities placed in the next
40 minute(s) 21 second(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: BK/MDL-V-1/32
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 0.031 A
Maximum Power Dissipation: N/A
Mounting: Through Hole
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 32.82 x 6.76 mm
Fuse Size: 6.35 X 31.75 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
BK/MDL-V-1/32-R
BK/MDL-V-1/32-R
In Stock:  0
Customers Who Bought BK/MDL-V-1/32 Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 0.031A 250V Axial 6.35 X 31.75mm Glass
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
HTS: 8536100020
COO: MX
ECCN: EAR99