BK/MDL-1/16-R by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BK/MDL-1/16-R

Bussmann / Eaton

Fuse Miniature Slow Blow Acting 0.063A 250V Holder Cartridge 6.4 X 31.7mm Glass

PRICING per each  AVAILABILITY real time   
1-24 :$2.08
25-99 :$1.92
100-199 :$1.79
200-499 :$1.67
500-999 :$1.56
1,000-4,999 :$1.18
5,000-9,999 :$1.13
10,000 + :$1.11
415 can ship tomorrow
See alternative parts
In our stock 
More available to ship 7/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: BK/MDL-1/16-R
RoHS: Yes
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 0.063 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 31.75 x 6.35 mm
Fuse Size: 6.4 X 31.7 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
BK/MDL-1/16
BK/MDL-1/16
In Stock:  493
Customers Who Bought BK/MDL-1/16-R Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 0.063A 250V Holder Cartridge 6.4 X 31.7mm Glass
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
HTS: 8536100020
COO: TW
DID YOU KNOW?