BK/MDA-V-30-R BUSSMANN / EATON | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
BK/MDA-V-30-R by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BK/MDA-V-30-R

Bussmann / Eaton

Fuse Miniature Slow Blow Acting 30A 250V Axial 6.35 X 31.75mm Ceramic Carton CSA/UL

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.13
25-99 :$2.97
100-499 :$2.82
500-999 :$1.28
1,000-4,999 :$1.02
5,000-9,999 :$0.99
10,000 + :$0.97
900 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/11/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: BK/MDA-V-30-R
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Miniature
Package/Case: N/A
Maximum AC Voltage Rating: 250 V
Family: MDA
Maximum DC Voltage Rating: 125 V
Voltage Rating: 250 V
Number of Terminals: 2
Fuse Material: Ceramic
Packaging: Carton
Screening Level: N/A
Termination Style: Axial
Current Rating: 30 A
Terminal Pitch: N/R
Maximum Power Dissipation: N/A
Mounting: Through Hole
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 32.82 x 6.76 mm
Seated Plane Height: N/R
Fuse Size: 6.35 X 31.75 mm
Application: Motor Circuit
Customers Who Bought BK/MDA-V-30-R Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 30A 250V Axial 6.35 X 31.75mm Ceramic Carton CSA/UL
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
HTS: 8536100040
COO: CN