BK/MDA-20-R by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BK/MDA-20-R

Bussmann / Eaton

Fuse Miniature Slow Blow Acting 20A 250V Holder Cartridge 6.35 X 31.75mm Ceramic

PRICING per each  AVAILABILITY real time   
1-24 :$0.377
25-99 :$0.358
100-499 :$0.331
500-999 :$0.307
1,000-1,999 :$0.287
2,000 + :$0.276
0 (sold out)
In our stock 
987 can ship 9/1/17
Incoming stock 
More available to ship 9/15/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: BK/MDA-20-R
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Ceramic
Packaging: N/A
Screening Level: N/A
Current Rating: 20 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 31.75 x 6.35 mm
Fuse Size: 6.35 X 31.75 mm
Customers Who Bought BK/MDA-20-R Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 20A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
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
HTS: 8536100040
COO: CN
DID YOU KNOW?