BK/GMW-2 BUSSMANN / EATON | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
BK/GMW-2 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications

BK/GMW-2

Bussmann / Eaton

Fuse Fast Acting 2A 125V Socket Radial 7.1 X 6.4mm Carton

Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY Updated Today   
1-24 :$7.71
25-99 :$7.33
100-499 :$6.96
500-999 :$6.65
1,000 + :$4.49
177 Ships 11/22/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
16 can ship 12/4/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/6/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 49 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: BK/GMW-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: N/A
Package/Case: N/A
Maximum AC Voltage Rating: 125 V
Family: GMW
Maximum DC Voltage Rating: N/A
Voltage Rating: 125 V
Number of Terminals: 2
Fuse Material: N/A
Packaging: Carton
Screening Level: N/A
Termination Style: Radial
Current Rating: 2 A
Terminal Pitch: N/A
Maximum Power Dissipation: N/A
Mounting: Socket
Acting: Fast
Operating Temperature: N/A
Dimension: 6.4 x 7.1 mm
Seated Plane Height: 6.4 mm
Fuse Size: 7.1 x 6.4 mm
Application: Motor Circuit
Customers Who Bought BK/GMW-2 Also Bought
DESCRIPTION
Fuse Fast Acting 2A 125V Socket Radial 7.1 X 6.4mm Carton
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
HTS: 8536100040
COO: US
ECCN: EAR99