BK/GMT-18/100A BUSSMANN / EATON | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
BK/GMT-18/100A by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BK/GMT-18/100A

Bussmann / Eaton

Fuse Alarm Indicating Fast Acting 0.18A 125V Holder Wire 20.57 X 3.23 X 17.48mm Thermoplastic

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.88
25-99 :$4.64
100-499 :$4.41
500-999 :$2.35
1,000 + :$1.75
817 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/26/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: BK/GMT-18/100A
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Alarm Indicating
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: 60 V
Fuse Material: Thermoplastic
Packaging: N/A
Screening Level: N/A
Current Rating: 0.18 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Fast
Operating Temperature: N/A
Dimension: 20.57 x 3.22 x 17.48(Max) mm
Fuse Size: 20.57 X 3.23 X 17.48 mm
Customers Who Bought BK/GMT-18/100A Also Bought
DESCRIPTION
Fuse Alarm Indicating Fast Acting 0.18A 125V Holder Wire 20.57 X 3.23 X 17.48mm Thermoplastic
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
HTS: 8536100040
COO: MX