BK/GMF-1/2 BUSSMANN / EATON | Fuses
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
BK/GMF-1/2 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BK/GMF-1/2

Bussmann / Eaton

Fuse Slow Blow Acting 0.5A 300V Panel Mount Cartridge 57.15 X 15.9mm

PRICING per each  AVAILABILITY Updated Today   
1-24 :$6.32
25-99 :$6.00
100-499 :$5.70
500-999 :$5.42
1,000-4,999 :$2.11
5,000 + :$2.08
3 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/25/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
1 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: BK/GMF-1/2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: N/A
Maximum AC Voltage Rating: 300 V
Maximum DC Voltage Rating: N/A
Fuse Material: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 0.5 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 57.15 x 15.9 mm
Fuse Size: 57.15 X 15.9 mm
Customers Who Bought BK/GMF-1/2 Also Bought
DESCRIPTION
Fuse Slow Blow Acting 0.5A 300V Panel Mount Cartridge 57.15 X 15.9mm
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
HTS: 8536100020
COO: MX
ECCN: EAR99