BK/GMD-200MA by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BK/GMD-200MA

Bussmann / Eaton

Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Carton

PRICING per each  AVAILABILITY real time   
1-24 :$3.70
25-99 :$3.45
100-499 :$3.24
500-999 :$0.83
1,000 + :$0.62
Request Quote
435 can ship today
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
13 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: BK/GMD-200MA
RoHS: No
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: Carton
Screening Level: N/A
Current Rating: 0.2 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 20 x 5.2mm
Fuse Size: 5 X 20mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
BK/GMD-200-R
BK/GMD-200-R
In Stock:  0
Customers Who Bought BK/GMD-200MA Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Carton
PART CLASSIFICATION DATA
HTS: 8536100020
COO: CN
ECCN: EAR99
DID YOU KNOW?