BK/GMC-3.15A BUSSMANN / EATON | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
BK/GMC-3.15A by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BK/GMC-3.15A

Bussmann / Eaton

Fuse Miniature Medium Time Delay Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/MITI/UL

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.44
25-99 :$2.32
100-499 :$2.20
500-999 :$0.80
1,000 + :$0.58
300 can ship Monday
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/19/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: BK/GMC-3.15A
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Miniature
Package/Case: N/A
Maximum AC Voltage Rating: 250 V
Family: GMC
Maximum DC Voltage Rating: N/A
Voltage Rating: 250 V
Number of Terminals: 2
Fuse Material: Glass
Packaging: Carton
Screening Level: N/A
Termination Style: Cartridge
Current Rating: 3.15 A
Terminal Pitch: N/R
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Medium Time Delay
Operating Temperature: N/A
Dimension: 20 x 5.2 mm
Seated Plane Height: N/R
Fuse Size: 5 X 20 mm
Application: Motor Circuit
ALTERNATIVE PRODUCTS
RoHS Equivalent
BK/GMC-3.15-R
BK/GMC-3.15-R
In Stock:  1000
Customers Who Bought BK/GMC-3.15A Also Bought
DESCRIPTION
Fuse Miniature Medium Time Delay Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/MITI/UL
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
HTS: 8536100020
COO: CN
ECCN: EAR99