BK/GMC-125-R by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BK/GMC-125-R

Bussmann / Eaton

Fuse Miniature Medium Time Delay Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass

PRICING per each  AVAILABILITY real time   
1-24 :$1.42
25-99 :$1.31
100-199 :$1.21
200-499 :$1.13
500-999 :$1.06
1,000 + :$0.80
364 can ship Monday
In our stock 
More available to ship 7/23/17
Manufacturer’s Lead Time 
15 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: BK/GMC-125-R
RoHS: Yes
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 0.125 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Medium Time Delay
Operating Temperature: N/A
Dimension: 20 x 5.2 mm
Fuse Size: 5 X 20 mm
Customers Who Bought BK/GMC-125-R Also Bought
DESCRIPTION
Fuse Miniature Medium Time Delay Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton