BK/GMA-V-3.15-R by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BK/GMA-V-3.15-R

Bussmann / Eaton

Fuse Miniature Fast Acting 3.15A 125V Axial 5 X 20mm Glass Carton

PRICING per each  AVAILABILITY real time   
1-24 :$1.270
25-99 :$1.210
100-499 :$1.150
500-999 :$0.490
1,000 + :$0.365
998 can ship today
See alternative parts
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
9 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: BK/GMA-V-3.15-R
RoHS: Yes
Type: Miniature
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: Carton
Screening Level: N/A
Current Rating: 3.15 A
Maximum Power Dissipation: N/A
Mounting: Through Hole
Acting: Fast
Operating Temperature: N/A
Dimension: 21.1 x 5.54mm
Fuse Size: 5 X 20mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
BK/GMA-V-3.15A
BK/GMA-V-3.15A
In Stock:  91
Customers Who Bought BK/GMA-V-3.15-R Also Bought
DESCRIPTION
Fuse Miniature Fast Acting 3.15A 125V Axial 5 X 20mm Glass Carton
PART CLASSIFICATION DATA
HTS: 8536100020
COO: CN
ECCN: EAR99
DID YOU KNOW?