BK/GLR-7 BUSSMANN / EATON | Fuses
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
BK/GLR-7 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BK/GLR-7

Bussmann / Eaton

Fuse Fast Acting 7A 300V Panel Mount Cartridge 57.15 X 15.9mm

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.24
25-99 :$2.13
100-499 :$2.03
500-999 :$1.92
1,000-4,999 :$1.06
5,000 + :$1.02
985 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
100 can ship 10/1/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 10/10/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: BK/GLR-7
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: N/A
Maximum AC Voltage Rating: 300 V
Maximum DC Voltage Rating: N/A
Fuse Material: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 7 A
Maximum Power Dissipation: N/A
Mounting: Panel Mount
Acting: Fast
Operating Temperature: N/A
Dimension: 57.15 x 15.9 mm
Fuse Size: 57.15 X 15.9 mm
Customers Who Bought BK/GLR-7 Also Bought
DESCRIPTION
Fuse Fast Acting 7A 300V Panel Mount Cartridge 57.15 X 15.9mm
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
HTS: 8536100020
COO: MX
ECCN: EAR99