BK/GLD-1-1/2 BUSSMANN / EATON | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
BK/GLD-1-1/2 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BK/GLD-1-1/2

Bussmann / Eaton

Fuse Alarm Indicating Non-Time Delay Acting 1.5A 125V Holder Cartridge 6.3 X 32mm Fiber Carton

PRICING per each  AVAILABILITY Updated Today   
1-24 :$10.56
25-99 :$10.03
100-499 :$9.53
500-999 :$8.76
1,000-4,999 :$7.56
5,000-9,999 :$7.42
10,000 + :$7.33
62 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/8/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: BK/GLD-1-1/2
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Alarm Indicating
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: N/A
Fuse Material: Fiber
Packaging: Carton
Screening Level: N/A
Current Rating: 1.5 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Non-Time Delay
Operating Temperature: N/A
Dimension: 32.26 x 6.35 mm
Fuse Size: 6.3 X 32 mm
Customers Who Bought BK/GLD-1-1/2 Also Bought
DESCRIPTION
Fuse Alarm Indicating Non-Time Delay Acting 1.5A 125V Holder Cartridge 6.3 X 32mm Fiber Carton
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
HTS: 8536100040
COO: MX
ECCN: EAR99