BK/GDB-V-3.15A by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BK/GDB-V-3.15A

Bussmann / Eaton

Fuse Miniature Fast Acting 3.15A 250V Axial 5 X 20mm Glass Carton

PRICING per each  AVAILABILITY real time   
1-24 :$2.540
25-99 :$2.410
100-499 :$2.290
500-999 :$0.640
1,000 + :$0.472
Request Quote
75 can ship today
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: BK/GDB-V-3.15A
RoHS: No
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: Carton
Screening Level: N/A
Current Rating: 3.15 A
Maximum Power Dissipation: N/A
Mounting: Through Hole
Acting: Fast
Operating Temperature: N/A
Dimension: 21.1 x 5.54mm
Fuse Size: 5 X 20mm
Customers Who Bought BK/GDB-V-3.15A Also Bought
DESCRIPTION
Fuse Miniature Fast Acting 3.15A 250V Axial 5 X 20mm Glass Carton
PART CLASSIFICATION DATA
HTS: 8536100020
COO: CN
ECCN: EAR99
DID YOU KNOW?