BK/ETF-800MA BUSSMANN / EATON | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
BK/ETF-800MA by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BK/ETF-800MA

Bussmann / Eaton

Fuse Micro Slow Blow Acting 0.8A 250V Radial 8.35 X 7.7mm Bulk

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.85
25-99 :$1.73
100-999 :$1.38
1,000-4,999 :$0.86
5,000-9,999 :$0.83
10,000 + :$0.80
4494 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/5/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: BK/ETF-800MA
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Micro
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: N/A
Packaging: Bulk
Screening Level: N/A
Current Rating: 0.8 A
Maximum Power Dissipation: 0.38 W
Mounting: Through Hole
Acting: Slow Blow
Operating Temperature: -55 to 125 °C
Dimension: 7.7 x 8.35 mm
Fuse Size: 8.35 X 7.7 mm
Customers Who Bought BK/ETF-800MA Also Bought
DESCRIPTION
Fuse Micro Slow Blow Acting 0.8A 250V Radial 8.35 X 7.7mm Bulk
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
HTS: 8536100040
COO: CN
ECCN: EAR99