BK/C515-125-R BUSSMANN / EATON | Fuses
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
BK/C515-125-R by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BK/C515-125-R

Bussmann / Eaton

Fuse Subminiature Slow Blow Acting 0.125A 250V Axial 5 X 15mm Glass Carton

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.300
25-99 :$1.240
100-499 :$1.180
500-999 :$0.570
1,000-4,999 :$0.439
5,000-9,999 :$0.395
10,000 + :$0.371
750 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/10/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: BK/C515-125-R
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Subminiature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: Carton
Screening Level: N/A
Current Rating: 0.125 A
Maximum Power Dissipation: N/A
Mounting: Through Hole
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 15.2 x 5.5 mm
Fuse Size: 5 X 15 mm
Customers Who Bought BK/C515-125-R Also Bought
DESCRIPTION
Fuse Subminiature Slow Blow Acting 0.125A 250V Axial 5 X 15mm Glass Carton
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
HTS: 8536100020
COO: CN
ECCN: EAR99