BK/AGX-V-3 BUSSMANN / EATON | Fuses
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
BK/AGX-V-3 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BK/AGX-V-3

Bussmann / Eaton

Fuse Plug 3A 125V Fast 2-Pin Cartridge Through Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.26
25-49 :$1.15
50-99 :$0.99
100 + :$0.74
100 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/27/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: BK/AGX-V-3
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Plug
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 3 A
Maximum Power Dissipation: N/A
Mounting: Through Hole
Acting: Fast
Operating Temperature: N/A
Dimension: 26.47 x 6.76 mm
Fuse Size: 1/4 X 1in
Customers Who Bought BK/AGX-V-3 Also Bought
DESCRIPTION
Fuse Plug Fast Acting 3A 125V Cartridge Melf 6.35 X 25.4mm Glass