BK/AGW-5 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BK/AGW-5

Bussmann / Eaton

Fuse Fast Acting 5A 32V Holder Cartridge 6.35 X 22.23mm Glass

PRICING per each  AVAILABILITY real time   
1-24 :$0.960
25-99 :$0.920
100-499 :$0.870
500-999 :$0.830
1,000-4,999 :$0.284
5,000 + :$0.276
Request Quote
781 can ship Monday
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: BK/AGW-5
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: N/A
Maximum AC Voltage Rating: 32 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 5 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Fast
Operating Temperature: N/A
Dimension: 22.35 x 6.35mm
Fuse Size: 6.35 X 22.23mm
Customers Who Bought BK/AGW-5 Also Bought
DESCRIPTION
Fuse Fast Acting 5A 32V Holder Cartridge 6.35 X 22.23mm Glass
PART CLASSIFICATION DATA
HTS: 8536100020
COO: TW
ECCN: EAR99
DID YOU KNOW?