BK/AGA-20 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BK/AGA-20

Bussmann / Eaton

Fuse Miniature 20A 32V Fast 2-Pin Cartridge Holder

PRICING per each  AVAILABILITY real time   
1-24 :$0.850
25-99 :$0.810
100-499 :$0.770
500-999 :$0.730
1,000-4,999 :$0.248
5,000 + :$0.241
895 can ship Monday
In our stock 
More available to ship 7/22/17
Manufacturer’s Lead Time 
11 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: BK/AGA-20
RoHS: No
Type: Miniature
Maximum AC Voltage Rating: 32 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 20 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Fast
Operating Temperature: N/A
Dimension: 15.88 x 6.4 mm
Fuse Size: 1/4 X 5/8in
Customers Who Bought BK/AGA-20 Also Bought
DESCRIPTION
Fuse Miniature Fast Acting 20A 32V Holder Cartridge 6.35 X 15.88mm Glass
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
HTS: 8536100020
COO: TW
ECCN: EAR99
DID YOU KNOW?