BK/ABC-4 BUSSMANN / EATON | Fuses
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
BK/ABC-4 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BK/ABC-4

Bussmann / Eaton

Fuse Miniature 4A 250V Fast 2-Pin Cartridge Holder

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.62
25-99 :$2.49
100-499 :$2.37
500-999 :$1.01
1,000-4,999 :$0.77
5,000-9,999 :$0.74
10,000 + :$0.70
2,109 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/28/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Miami, FL
In Stock quantities placed in the next
12 minute(s) 0 second(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: BK/ABC-4
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Ceramic
Packaging: N/A
Screening Level: N/A
Current Rating: 4 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Fast
Operating Temperature: N/A
Dimension: 31.75 x 6.35 mm
Fuse Size: 1/4 X 1-1/4in
ALTERNATIVE PRODUCTS
RoHS Equivalent
BK/ABC-4-R
BK/ABC-4-R
In Stock:  295
Customers Who Bought BK/ABC-4 Also Bought
DESCRIPTION
Fuse Miniature Fast Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
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
HTS: 8536100040
COO: CN
ECCN: EAR99