BK1/TDC11-500MA by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BK1/TDC11-500MA

Bussmann / Eaton

Fuse Miniature Slow Blow Acting 0.5A 750V Holder Cartridge 6.35 X 31.75mm Glass Carton

PRICING per each  AVAILABILITY real time   
1-24 :$2.72
25-99 :$2.51
100-249 :$2.33
250-499 :$2.17
500 + :$2.04
222 can ship Monday
In our stock 
More available to ship 7/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: BK1/TDC11-500MA
RoHS: No
Type: Miniature
Maximum AC Voltage Rating: 750 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: Carton
Screening Level: N/A
Current Rating: 0.5 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 31.8 x 6.35 mm
Fuse Size: 6.35 X 31.75 mm
Customers Who Bought BK1/TDC11-500MA Also Bought
DESCRIPTION
Fuse Miniature Slow Blow Acting 0.5A 750V Holder Cartridge 6.35 X 31.75mm Glass Carton
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
HTS: 8536100020
COO: CN
ECCN: EAR99
DID YOU KNOW?