BAN-25 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BAN-25

Bussmann / Eaton

Fuse Midget Fast Acting 25A 250V Holder Cartridge 10.3 X 38.1mm Fiber Carton

PRICING per each  AVAILABILITY real time   
1-9 :$6.33
10-19 :$5.80
20-99 :$5.35
100-249 :$4.97
250-499 :$4.64
500 + :$4.46
21 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: BAN-25
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Midget
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Fiber
Packaging: Carton
Screening Level: N/A
Current Rating: 25 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Fast
Operating Temperature: N/A
Dimension: 38.1 x 10.3 mm
Fuse Size: 10.3 X 38.1 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
BAF-25
BAF-25
In Stock:  1049

Customers Who Bought BAN-25 Also Bought
DESCRIPTION
Fuse Midget Fast Acting 25A 250V Holder Cartridge 10.3 X 38.1mm Fiber Carton
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
HTS: 8536100040
COO: US
ECCN: EAR99
DID YOU KNOW?