AGX-4 BUSSMANN / EATON | Fuses
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AGX-4 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AGX-4

Bussmann / Eaton

Fuse Plug Fast Acting 4A 125V Holder Cartridge 6.35 X 25.4mm Glass

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.990
25-99 :$0.940
100-499 :$0.900
500-999 :$0.346
1,000-4,999 :$0.259
5,000-9,999 :$0.229
10,000 + :$0.219
602 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
104 can ship 10/1/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/28/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: AGX-4
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Plug
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 4 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Fast
Operating Temperature: N/A
Dimension: 26.47 x 6.35 mm
Fuse Size: 6.35 X 25.4 mm
Customers Who Bought AGX-4 Also Bought
DESCRIPTION
Fuse Plug Fast Acting 4A 125V Holder Cartridge 6.35 X 25.4mm Glass
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
HTS: 8536100020
COO: ZP
ECCN: EAR99