AGW-4 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AGW-4

Bussmann / Eaton

Fuse Fast Acting 4A 32V Holder Cartridge 6.35 X 22.23mm Glass

PRICING per each  AVAILABILITY real time   
1-24 :$1.260
25-99 :$1.200
100-499 :$1.140
500-999 :$1.080
1,000-4,999 :$0.284
5,000 + :$0.276
837 can ship Monday
In our stock 
20 can ship 6/9/17
Available Factory Stock 
More available to ship 7/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: AGW-4
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: N/A
Maximum AC Voltage Rating: 32 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 4 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Fast
Operating Temperature: N/A
Dimension: 22.35 x 6.35 mm
Fuse Size: 6.35 X 22.23 mm
Customers Who Bought AGW-4 Also Bought
DESCRIPTION
Fuse Fast Acting 4A 32V Holder Cartridge 6.35 X 22.23mm Glass
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
HTS: 8536100020
COO: ZP
ECCN: EAR99
DID YOU KNOW?