AGC-V-10 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AGC-V-10

Bussmann / Eaton

Fuse Miniature Fast Acting 10A 250V Axial 6.3 X 32mm Glass

PRICING per each  AVAILABILITY real time   
1-24 :$1.02
25-99 :$0.94
100-199 :$0.87
200-499 :$0.81
500-999 :$0.76
1,000-4,999 :$0.57
5,000-9,999 :$0.54
10,000 + :$0.53
383 can ship today
In our stock 
More available to ship 7/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
11 views in the last month Popularity 
In Stock quantities placed in the next
15 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: AGC-V-10
RoHS: No
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 10 A
Maximum Power Dissipation: N/A
Mounting: Through Hole
Acting: Fast
Operating Temperature: N/A
Dimension: 32.82 x 6.76 mm
Fuse Size: 6.3 X 32 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
AGC-V-10-R
AGC-V-10-R
In Stock:  0
Customers Who Bought AGC-V-10 Also Bought
DESCRIPTION
Fuse Miniature Fast Acting 10A 250V Axial 6.3 X 32mm Glass
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
HTS: 8536100020
COO: TW
ECCN: EAR99
DID YOU KNOW?