AGC-30-R by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AGC-30-R

Bussmann / Eaton

Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass

PRICING per each  AVAILABILITY real time   
1-24 :$0.310
25-99 :$0.300
100-499 :$0.280
500-999 :$0.270
1,000-4,999 :$0.203
5,000-9,999 :$0.195
10,000 + :$0.191
1,244 can ship today
See alternative parts
In our stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
19 views in the last month Popularity 
In Stock quantities placed in the next
13 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: AGC-30-R
RoHS: Yes
Type: Miniature
Maximum AC Voltage Rating: 32 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 30 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Fast
Operating Temperature: N/A
Dimension: 31.75 x 6.35 mm
Fuse Size: 6.3 X 32 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
AGC-30
AGC-30
In Stock:  3108
Customers Who Bought AGC-30-R Also Bought
DESCRIPTION
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass
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
HTS: 8536100020
COO: TW
ECCN: EAR99
DID YOU KNOW?