AGC-1/8 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AGC-1/8

Bussmann / Eaton

Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 6.35 X 31.75mm Glass

PRICING per each  AVAILABILITY real time   
1-24 :$4.42
25-99 :$4.08
100-249 :$3.79
250-499 :$3.53
500 + :$3.31
2,614 can ship today
See alternative parts
In our stock 
112 can ship 6/10/17
Available Factory Stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: AGC-1/8
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: N/A
Fuse Material: Glass
Packaging: N/A
Screening Level: N/A
Current Rating: 0.125 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Fast
Operating Temperature: N/A
Dimension: 31.75 x 6.35 mm
Fuse Size: 6.35 X 31.75 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
AGC-1/8-R
AGC-1/8-R
In Stock:  19
Customers Who Bought AGC-1/8 Also Bought
DESCRIPTION
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 6.35 X 31.75mm Glass
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
HTS: 8536100020
COO: TW
DID YOU KNOW?