ACK-400 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ACK-400

Bussmann / Eaton

Fuse Slow Blow Acting 400A 48V Stud Mount 95.25 X 26.98 X 28.58mm

PRICING per each  AVAILABILITY real time   
1-2 :$90.39
3-4 :$85.87
5-7 :$77.28
8-9 :$67.62
10 + :$66.27
9 can ship today
In our stock 
More available to ship 7/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: ACK-400
RoHS: No
Type: N/A
Maximum AC Voltage Rating: N/A
Maximum DC Voltage Rating: 48 V
Fuse Material: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: 400 A
Maximum Power Dissipation: N/A
Mounting: Stud Mount
Acting: Slow Blow
Operating Temperature: N/A
Dimension: 95.25 x 29.21 x 26.98 mm
Fuse Size: 95.25 X 26.98 X 28.58 mm
Customers Who Bought ACK-400 Also Bought
DESCRIPTION
Fuse Slow Blow Acting 400A 48V Stud Mount 95.25 X 26.98 X 28.58mm
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
HTS: 8536100040
COO: MX
ECCN: EAR99
DID YOU KNOW?