ABC-V-3/4 BUSSMANN / EATON | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
ABC-V-3/4 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ABC-V-3/4

Bussmann / Eaton

Fuse Miniature Fast Acting 0.75A 250V Axial 6.35 X 31.75mm Ceramic

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.00
25-99 :$1.85
100-199 :$1.46
200-499 :$1.36
500-999 :$1.28
1,000-4,999 :$0.95
5,000-9,999 :$0.92
10,000 + :$0.90
180 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/19/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: ABC-V-3/4
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Miniature
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Ceramic
Packaging: N/A
Screening Level: N/A
Current Rating: 0.75 A
Maximum Power Dissipation: N/A
Mounting: Through Hole
Acting: Fast
Operating Temperature: N/A
Dimension: 32.82 x 6.76 mm
Fuse Size: 6.35 X 31.75 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
ABC-V-3/4-R
ABC-V-3/4-R
In Stock:  0
Customers Who Bought ABC-V-3/4 Also Bought
DESCRIPTION
Fuse Miniature Fast Acting 0.75A 250V Axial 6.35 X 31.75mm Ceramic
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
HTS: 8536100040
COO: ZP
ECCN: EAR99