surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
BUSSMANN / EATON


Supplier Image
Authorized Distributor

5674-41

Bussmann / Eaton

Fuse Clip Lug Through Hole

PRICING per each  AVAILABILITY real time   
1-24 :$0.449
25-99 :$0.426
100-499 :$0.405
500-999 :$0.385
1,000 + :$0.287
0 (sold out)
See alternative parts
In our stock 
More available to ship 7/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: 5674-41
RoHS: No
Type: Fuse Clip
Voltage Rating: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: N/A
Mounting: Through Hole
Operating Temperature: N/A
Fuse Size: 9/32in (Dia)
Body Material: Spring Brass
Termination Type: Lug
ALTERNATIVE PRODUCTS
RoHS Equivalent
BK/5674-41-R
BK/5674-41-R
In Stock:  1000
Customers Who Bought 5674-41 Also Bought
DESCRIPTION
Fuse Clip Lug Through Hole
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?