surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
BUSSMANN / EATON


Supplier Image
Authorized Distributor

3835-12

Bussmann / Eaton

Fuse Block Lug Screw Mount

PRICING per each  AVAILABILITY real time   
1-2 :$143.92
3-4 :$140.13
5 + :$136.54
Request Quote
3 can ship tomorrow
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: 3835-12
RoHS: Yes
Type: Fuse Block
Voltage Rating: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: N/A
Mounting: Screw Mount
Operating Temperature: N/A
Fuse Size: N/A
Body Material: N/A
Termination Type: Lug
Customers Who Bought 3835-12 Also Bought
DESCRIPTION
Fuse Block Lug Screw Mount
PART CLASSIFICATION DATA
HTS: 8536908085
COO: MX
ECCN: EAR99
DID YOU KNOW?