2H07C by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

2H07C

Bussmann / Eaton

Fuse HRC 2A 600V Bolt Tap 14 X 35mm Ceramic

PRICING per each  AVAILABILITY real time   
1-9 :$39.37
10-19 :$35.74
20-39 :$33.19
40-99 :$30.97
100 + :$29.78
Request Quote
20 can ship today
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 7 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: 2H07C
RoHS: Yes
Type: HRC
Maximum AC Voltage Rating: 600 V
Maximum DC Voltage Rating: 250 V
Fuse Material: Ceramic
Packaging: N/A
Screening Level: N/A
Current Rating: 2 A
Maximum Power Dissipation: N/A
Mounting: Bolt
Acting: N/A
Operating Temperature: N/A
Dimension: 35 x 14mm
Fuse Size: 14 X 35mm
Customers Who Bought 2H07C Also Bought
DESCRIPTION
Fuse HRC 2A 600V Bolt Tap 14 X 35mm Ceramic
PART CLASSIFICATION DATA
HTS: 8536100040
COO: GB
ECCN: EAR99
DID YOU KNOW?