BUSSMANN / EATON


Supplier Image
Authorized Distributor

25NZ02

Bussmann / Eaton

Fuse Neozed Fast Acting 25A 400V Holder Pin 36 X 15mm Carton

PRICING per each  AVAILABILITY real time   
1-9 :$8.47
10-19 :$7.77
20-99 :$7.17
100-249 :$6.66
250-499 :$6.21
500 + :$5.97
20 can ship today
In our stock 
More available to ship 7/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: 25NZ02
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Neozed
Maximum AC Voltage Rating: 400 V
Maximum DC Voltage Rating: N/A
Fuse Material: N/A
Packaging: Carton
Screening Level: N/A
Current Rating: 25 A
Maximum Power Dissipation: N/A
Mounting: Holder
Acting: Fast
Operating Temperature: N/A
Dimension: 36 x 15 mm
Fuse Size: 36 X 15 mm
Customers Who Bought 25NZ02 Also Bought
DESCRIPTION
Fuse Neozed Fast Acting 25A 400V Holder Pin 36 X 15mm Carton
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
HTS: 8536100040
COO: SI
ECCN: EAR99
DID YOU KNOW?