surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
21230-00 by BUSSMANN / EATON
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

21230-00

Bussmann / Eaton

Circuit Breaker Thermal 1Pole 30A 14VDC

PRICING per each  AVAILABILITY real time   
1-24 :$2.68
25-99 :$2.48
100-249 :$2.30
250-499 :$2.15
500 + :$2.06
257 can ship today
In our stock 
More available to ship 7/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
20 views in the last month Popularity 
In Stock quantities placed in the next
10 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bussmann / Eaton
Part No: 21230-00
RoHS: Unknown
Type: Thermal
Number of Poles: 1
Voltage Rating: 14 VDC
Packaging: N/A
Screening Level: N/A
Current Rating: 30 A
Terminal Design: N/A
Mounting: Through Hole
Operating Temperature: -40 to 85 °C
Actuator Type: N/A
Trip Time: N/A
Customers Who Bought 21230-00 Also Bought
DESCRIPTION
Circuit Breaker Thermal 1Pole 30A 14VDC
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?